
S76HL512TC0BHB000 | |
|---|---|
DigiKey Part Number | 448-S76HL512TC0BHB000-ND |
Manufacturer | |
Manufacturer Product Number | S76HL512TC0BHB000 |
Description | IC FLSH RAM 512MBIT HYPER 24FBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 166 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | S76HL512TC0BHB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,44000 Kč | 424,44 Kč |
| 10 | 393,23300 Kč | 3 932,33 Kč |
| 25 | 380,84120 Kč | 9 521,03 Kč |
| 50 | 371,52020 Kč | 18 576,01 Kč |
| 100 | 362,29700 Kč | 36 229,70 Kč |
| 260 | 349,78808 Kč | 90 944,90 Kč |
| 520 | 340,90150 Kč | 177 268,78 Kč |
| Unit Price without VAT: | 424,44000 Kč |
|---|---|
| Unit Price with VAT: | 513,57240 Kč |


