FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 80 MHz 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70FS01GSDSBHI210

DigiKey Part Number
448-S70FS01GSDSBHI210-ND
Manufacturer
Manufacturer Product Number
S70FS01GSDSBHI210
Description
IC FLASH 1GBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 80 MHz 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
80 MHz
Packaging
Tray
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
24-BGA (8x6)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 241
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1402,09000 Kč402,09 Kč
10373,04200 Kč3 730,42 Kč
25361,40920 Kč9 035,23 Kč
50352,65400 Kč17 632,70 Kč
100343,96770 Kč34 396,77 Kč
338328,96467 Kč111 190,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:402,09000 Kč
Unit Price with VAT:486,52890 Kč