
S6E1A12B0AGP20000 | |
|---|---|
DigiKey Part Number | 448-S6E1A12B0AGP20000-ND |
Manufacturer | |
Manufacturer Product Number | S6E1A12B0AGP20000 |
Description | IC MCU 32BIT 88KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ FM0+ S6E1A1 Microcontroller IC 32-Bit 40MHz 88KB (88K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 5x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,06700 Kč | 510,67 Kč |
| 25 | 46,79200 Kč | 1 169,80 Kč |
| 100 | 42,09680 Kč | 4 209,68 Kč |
| 250 | 39,85924 Kč | 9 964,81 Kč |
| 500 | 38,50950 Kč | 19 254,75 Kč |
| 1 000 | 37,39891 Kč | 37 398,91 Kč |
| 2 500 | 36,22642 Kč | 90 566,05 Kč |
| 5 000 | 35,51980 Kč | 177 599,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

