
S29PL127J60BFI040 | |
|---|---|
DigiKey Part Number | 448-S29PL127J60BFI040-ND |
Manufacturer | |
Manufacturer Product Number | S29PL127J60BFI040 |
Description | IC FLASH 128MBIT PARALLEL 56FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 60 ns 80-FBGA (8x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 60 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-FBGA (8x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 10 | 301,51000 Kč | 3 015,10 Kč |
| 25 | 292,08200 Kč | 7 302,05 Kč |
| 50 | 284,98900 Kč | 14 249,45 Kč |
| 210 | 270,52124 Kč | 56 809,46 Kč |
| 420 | 263,68538 Kč | 110 747,86 Kč |
| 630 | 259,74459 Kč | 163 639,09 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |


