MFR Recommended

S29PL064J55BFI070 | |
|---|---|
DigiKey Part Number | 448-S29PL064J55BFI070-ND |
Manufacturer | |
Manufacturer Product Number | S29PL064J55BFI070 |
Description | IC FLASH 64MBIT PARALLEL 48VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 55 ns 48-VFBGA (8.15x6.15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (8.15x6.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 676 | 133,30473 Kč | 90 114,00 Kč |
| Unit Price without VAT: | 133,30473 Kč |
|---|---|
| Unit Price with VAT: | 161,29872 Kč |




