
S29JL032J70TFI010 | |
|---|---|
DigiKey Part Number | 448-S29JL032J70TFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI010 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Tray: | 576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 10 | 103,10300 Kč | 1 031,03 Kč |
| 25 | 100,02960 Kč | 2 500,74 Kč |
| 96 | 95,50344 Kč | 9 168,33 Kč |
| 192 | 93,18464 Kč | 17 891,45 Kč |
| 288 | 91,83719 Kč | 26 449,11 Kč |
| 576 | 89,55387 Kč | 51 583,03 Kč |
| 1 056 | 87,58235 Kč | 92 486,96 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |


