56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512T10TFI010

DigiKey Part Number
448-S29GL512T10TFI010-ND
Manufacturer
Manufacturer Product Number
S29GL512T10TFI010
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 207
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1238,29000 Kč238,29 Kč
10221,38300 Kč2 213,83 Kč
25214,55840 Kč5 363,96 Kč
91204,99231 Kč18 654,30 Kč
182199,92066 Kč36 385,56 Kč
273196,98172 Kč53 776,01 Kč
546192,01725 Kč104 841,42 Kč
1 001187,74686 Kč187 934,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,29000 Kč
Unit Price with VAT:288,33090 Kč