64 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S90FHI010

DigiKey Part Number
448-S29GL256S90FHI010-ND
Manufacturer
Manufacturer Product Number
S29GL256S90FHI010
Description
IC FLASH 256MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 90 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL256S90FHI010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (13x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:180
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1179,56000 Kč179,56 Kč
10166,96900 Kč1 669,69 Kč
25161,87440 Kč4 046,86 Kč
50158,03080 Kč7 901,54 Kč
180150,97994 Kč27 176,39 Kč
360147,21961 Kč52 999,06 Kč
540145,04307 Kč78 323,26 Kč
1 080141,37121 Kč152 680,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,56000 Kč
Unit Price with VAT:217,26760 Kč