FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S10DHSS50

DigiKey Part Number
S29GL256S10DHSS50-ND
Manufacturer
Manufacturer Product Number
S29GL256S10DHSS50
Description
IC FLASH 256MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-FBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 600167,52132 Kč435 555,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,52132 Kč
Unit Price with VAT:202,70080 Kč