FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL01GS11DHIV20

DigiKey Part Number
448-S29GL01GS11DHIV20-ND
Manufacturer
Manufacturer Product Number
S29GL01GS11DHIV20
Description
IC FLASH 1GBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit Parallel 110 ns 64-FBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
S29GL01GS11DHIV20 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
64M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
110 ns
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (9x9)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 186
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1400,22000 Kč400,22 Kč
10371,20300 Kč3 712,03 Kč
25359,58640 Kč8 989,66 Kč
50350,84300 Kč17 542,15 Kč
100342,17500 Kč34 217,50 Kč
260330,40435 Kč85 905,13 Kč
520322,02937 Kč167 455,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:400,22000 Kč
Unit Price with VAT:484,26620 Kč