
S29AL016J70TFN010 | |
---|---|
DigiKey Part Number | 448-S29AL016J70TFN010-ND |
Manufacturer | |
Manufacturer Product Number | S29AL016J70TFN010 |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70TFN010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,74000 Kč | 68,74 Kč |
10 | 64,13600 Kč | 641,36 Kč |
25 | 62,26520 Kč | 1 556,63 Kč |
50 | 60,83600 Kč | 3 041,80 Kč |
Unit Price without VAT: | 68,74000 Kč |
---|---|
Unit Price with VAT: | 83,17540 Kč |