
S29AL016J70BFI020 | |
|---|---|
DigiKey Part Number | 448-S29AL016J70BFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BFI020 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70BFI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 10 | 68,26500 Kč | 682,65 Kč |
| 25 | 66,26560 Kč | 1 656,64 Kč |
| 50 | 64,74560 Kč | 3 237,28 Kč |
| 100 | 63,22370 Kč | 6 322,37 Kč |
| 338 | 60,56609 Kč | 20 471,34 Kč |
| 676 | 59,06985 Kč | 39 931,22 Kč |
| 1 014 | 58,20283 Kč | 59 017,67 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |


