
S29AL008J70BFN020 | |
|---|---|
DigiKey Part Number | 448-S29AL008J70BFN020-ND |
Manufacturer | |
Manufacturer Product Number | S29AL008J70BFN020 |
Description | IC FLASH 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL008J70BFN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |
| Tray: | 4732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 60,96100 Kč | 609,61 Kč |
| 25 | 59,19280 Kč | 1 479,82 Kč |
| 50 | 57,84120 Kč | 2 892,06 Kč |
| 100 | 56,48770 Kč | 5 648,77 Kč |
| 338 | 54,12216 Kč | 18 293,29 Kč |
| 676 | 52,78910 Kč | 35 685,43 Kč |
| 1 014 | 52,01612 Kč | 52 744,35 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |





