
S27KS0643GABHV020 | |
|---|---|
DigiKey Part Number | 448-S27KS0643GABHV020-ND |
Manufacturer | |
Manufacturer Product Number | S27KS0643GABHV020 |
Description | IC PSRAM 64MBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KS0643GABHV020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 99,57300 Kč | 995,73 Kč |
| 25 | 96,60760 Kč | 2 415,19 Kč |
| 50 | 94,36920 Kč | 4 718,46 Kč |
| 100 | 92,12870 Kč | 9 212,87 Kč |
| 338 | 88,22080 Kč | 29 818,63 Kč |
| 676 | 86,02626 Kč | 58 153,75 Kč |
| 1 014 | 84,75612 Kč | 85 942,71 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |

