
S27KL0642DPBHB020 | |
|---|---|
DigiKey Part Number | 448-S27KL0642DPBHB020-ND |
Manufacturer | |
Manufacturer Product Number | S27KL0642DPBHB020 |
Description | IC PSRAM 64MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 166 MHz 36 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KL0642DPBHB020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 115,88800 Kč | 1 158,88 Kč |
| 25 | 112,41480 Kč | 2 810,37 Kč |
| 50 | 109,79020 Kč | 5 489,51 Kč |
| 100 | 107,17170 Kč | 10 717,17 Kč |
| 338 | 102,60630 Kč | 34 680,93 Kč |
| 676 | 100,04584 Kč | 67 630,99 Kč |
| 1 014 | 98,56490 Kč | 99 944,81 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |


