FLASH - NOR Memory IC 128Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26KS128SDPBHI020

DigiKey Part Number
448-S26KS128SDPBHI020-ND
Manufacturer
Manufacturer Product Number
S26KS128SDPBHI020
Description
IC FLASH 128MBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
96 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
10150,53500 Kč1 505,35 Kč
25139,81320 Kč3 495,33 Kč
100128,01010 Kč12 801,01 Kč
338120,82734 Kč40 839,64 Kč
676117,71336 Kč79 574,23 Kč
1 014116,15290 Kč117 779,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč