



S26HS512TGABHI010 | |
|---|---|
DigiKey Part Number | 448-S26HS512TGABHI010-ND |
Manufacturer | |
Manufacturer Product Number | S26HS512TGABHI010 |
Description | IC FLASH 512MBIT SPI 24FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit HyperBus 200 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 201,05600 Kč | 2 010,56 Kč |
| 25 | 194,91200 Kč | 4 872,80 Kč |
| 50 | 190,26700 Kč | 9 513,35 Kč |
| 100 | 185,64540 Kč | 18 564,54 Kč |
| 338 | 177,62879 Kč | 60 038,53 Kč |
| 676 | 173,15118 Kč | 117 050,20 Kč |
| 1 014 | 170,56837 Kč | 172 956,33 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |

