



S26HL512TFPBHI000 | |
|---|---|
DigiKey Part Number | 448-S26HL512TFPBHI000-ND |
Manufacturer | |
Manufacturer Product Number | S26HL512TFPBHI000 |
Description | IC FLASH 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit HyperBus 166 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 191,50200 Kč | 1 915,02 Kč |
| 25 | 185,64760 Kč | 4 641,19 Kč |
| 50 | 181,22960 Kč | 9 061,48 Kč |
| 100 | 176,83260 Kč | 17 683,26 Kč |
| 338 | 169,20473 Kč | 57 191,20 Kč |
| 676 | 164,94333 Kč | 111 501,69 Kč |
| 1 014 | 162,48393 Kč | 164 758,71 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |

