



S25HS512TFAMHI010 | |
|---|---|
DigiKey Part Number | 448-S25HS512TFAMHI010-ND |
Manufacturer | |
Manufacturer Product Number | S25HS512TFAMHI010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 168,34100 Kč | 1 683,41 Kč |
| 25 | 163,23840 Kč | 4 080,96 Kč |
| 50 | 159,37060 Kč | 7 968,53 Kč |
| 240 | 150,69917 Kč | 36 167,80 Kč |
| 480 | 146,93306 Kč | 70 527,87 Kč |
| 720 | 144,75438 Kč | 104 223,15 Kč |
| 1 200 | 142,04220 Kč | 170 450,64 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |


