FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 166 MHz 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 166 MHz 24-BGA (8x6)
Semper™ Intro Video
Semper™ Functional Safety Video

S25HL512TFABHI010

DigiKey Part Number
448-S25HL512TFABHI010-ND
Manufacturer
Manufacturer Product Number
S25HL512TFABHI010
Description
IC FLASH 512MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 166 MHz 24-BGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
S25HL512TFABHI010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:338
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
10168,34100 Kč1 683,41 Kč
25163,23840 Kč4 080,96 Kč
50159,37060 Kč7 968,53 Kč
100155,51960 Kč15 551,96 Kč
338148,83234 Kč50 305,33 Kč
676145,09183 Kč98 082,08 Kč
1 014142,93178 Kč144 932,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč