
S25FS512SDSBHV213 | |
|---|---|
DigiKey Part Number | 448-S25FS512SDSBHV213TR-ND - Tape & Reel (TR) 448-S25FS512SDSBHV213CT-ND - Cut Tape (CT) 448-S25FS512SDSBHV213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FS512SDSBHV213 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,98000 Kč | 163,98 Kč |
| 10 | 152,44400 Kč | 1 524,44 Kč |
| 25 | 147,81320 Kč | 3 695,33 Kč |
| 50 | 144,31460 Kč | 7 215,73 Kč |
| 100 | 140,82870 Kč | 14 082,87 Kč |
| 250 | 136,26424 Kč | 34 066,06 Kč |
| 500 | 132,85582 Kč | 66 427,91 Kč |
| 1 000 | 129,50065 Kč | 129 500,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,51438 Kč | 238 785,95 Kč |
| Unit Price without VAT: | 163,98000 Kč |
|---|---|
| Unit Price with VAT: | 198,41580 Kč |



