


S25FS128SAGMFI101 | |
|---|---|
DigiKey Part Number | 448-S25FS128SAGMFI101-ND |
Manufacturer | |
Manufacturer Product Number | S25FS128SAGMFI101 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 81,40900 Kč | 814,09 Kč |
| 25 | 79,01960 Kč | 1 975,49 Kč |
| 91 | 75,63198 Kč | 6 882,51 Kč |
| 182 | 73,81720 Kč | 13 434,73 Kč |
| 273 | 72,76154 Kč | 19 863,90 Kč |
| 546 | 70,96747 Kč | 38 748,24 Kč |
| 1 001 | 69,41569 Kč | 69 485,11 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


