
S25FL512SAGMFMR10 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFMR10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFMR10 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 10 | 189,41000 Kč | 1 894,10 Kč |
| 25 | 183,60360 Kč | 4 590,09 Kč |
| 50 | 179,22800 Kč | 8 961,40 Kč |
| 240 | 169,42833 Kč | 40 662,80 Kč |
| 480 | 165,17729 Kč | 79 285,10 Kč |
| 720 | 162,72272 Kč | 117 160,36 Kč |
| 1 200 | 159,66675 Kč | 191 600,10 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |











