
S25FL512SAGMFA013 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFA013TR-ND - Tape & Reel (TR) 448-S25FL512SAGMFA013CT-ND - Cut Tape (CT) 448-S25FL512SAGMFA013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFA013 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 169,66400 Kč | 1 696,64 Kč |
| 25 | 164,50680 Kč | 4 112,67 Kč |
| 50 | 160,60960 Kč | 8 030,48 Kč |
| 100 | 156,73120 Kč | 15 673,12 Kč |
| 250 | 151,64588 Kč | 37 911,47 Kč |
| 500 | 147,85196 Kč | 73 925,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 142,14126 Kč | 206 104,83 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |





