Parametric Equivalent
Parametric Equivalent

S25FL256SAGNFE003 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGNFE003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGNFE003 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 6.5 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 750µs |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25FL256SAGNFE000 | Infineon Technologies | 0 | 448-S25FL256SAGNFE000-ND | 1 403,05037 Kč | Parametric Equivalent |
| S25FL256SAGNFE001 | Infineon Technologies | 0 | 448-S25FL256SAGNFE001-ND | 1 392,99734 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1 336,65194 Kč | 3 341 629,85 Kč |
| Unit Price without VAT: | 1 336,65194 Kč |
|---|---|
| Unit Price with VAT: | 1 617,34885 Kč |


