
S25FL256SAGMFV000 | |
|---|---|
DigiKey Part Number | S25FL256SAGMFV000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFV000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFV000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 109,65200 Kč | 1 096,52 Kč |
| 25 | 106,37600 Kč | 2 659,40 Kč |
| 50 | 103,89820 Kč | 5 194,91 Kč |
| 240 | 98,31613 Kč | 23 595,87 Kč |
| 480 | 95,88081 Kč | 46 022,79 Kč |
| 720 | 94,47029 Kč | 68 018,61 Kč |
| 1 200 | 92,71072 Kč | 111 252,86 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |


