
S25FL256SAGMFIR10 | |
|---|---|
DigiKey Part Number | S25FL256SAGMFIR10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFIR10 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFIR10 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 116,24500 Kč | 1 162,45 Kč |
| 25 | 112,79280 Kč | 2 819,82 Kč |
| 50 | 110,17240 Kč | 5 508,62 Kč |
| 240 | 104,26733 Kč | 25 024,16 Kč |
| 480 | 101,68981 Kč | 48 811,11 Kč |
| 720 | 100,19633 Kč | 72 141,36 Kč |
| 1 200 | 98,33188 Kč | 117 998,26 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |


