
S25FL256SAGBHIA03 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGBHIA03TR-ND - Tape & Reel (TR) 448-S25FL256SAGBHIA03CT-ND - Cut Tape (CT) 448-S25FL256SAGBHIA03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGBHIA03 |
Description | IC FLASH 256MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGBHIA03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 101,60900 Kč | 1 016,09 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 50 | 96,30520 Kč | 4 815,26 Kč |
| 100 | 94,01640 Kč | 9 401,64 Kč |
| 250 | 91,00952 Kč | 22 752,38 Kč |
| 500 | 88,75770 Kč | 44 378,85 Kč |
| 1 000 | 86,53381 Kč | 86 533,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,64923 Kč | 209 123,08 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |


