
S25FL256LDPNFI010 | |
|---|---|
DigiKey Part Number | S25FL256LDPNFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256LDPNFI010 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 66 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Tray: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 80,06500 Kč | 800,65 Kč |
| 25 | 77,70920 Kč | 1 942,73 Kč |
| 50 | 75,92460 Kč | 3 796,23 Kč |
| 100 | 74,13550 Kč | 7 413,55 Kč |
| 338 | 71,01237 Kč | 24 002,18 Kč |
| 676 | 69,25488 Kč | 46 816,30 Kč |
| 1 014 | 68,23646 Kč | 69 191,77 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



