
S25FL256LAGNFV013 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGNFV013TR-ND - Tape & Reel (TR) 448-S25FL256LAGNFV013CT-ND - Cut Tape (CT) 448-S25FL256LAGNFV013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGNFV013 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 98,29200 Kč | 982,92 Kč |
| 25 | 95,39800 Kč | 2 384,95 Kč |
| 50 | 93,19340 Kč | 4 659,67 Kč |
| 100 | 90,99480 Kč | 9 099,48 Kč |
| 250 | 88,09920 Kč | 22 024,80 Kč |
| 500 | 85,92844 Kč | 42 964,22 Kč |
| 1 000 | 83,78286 Kč | 83 782,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,99600 Kč | 202 490,00 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


