
S25FL128SDSMFV000 | |
|---|---|
DigiKey Part Number | 448-S25FL128SDSMFV000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SDSMFV000 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,28000 Kč | 77,28 Kč |
| 10 | 72,09300 Kč | 720,93 Kč |
| 25 | 69,97200 Kč | 1 749,30 Kč |
| 50 | 68,36400 Kč | 3 418,20 Kč |
| 240 | 64,72142 Kč | 15 533,14 Kč |
| 480 | 63,12879 Kč | 30 301,82 Kč |
| 720 | 62,20503 Kč | 44 787,62 Kč |
| 1 200 | 61,05186 Kč | 73 262,23 Kč |
| Unit Price without VAT: | 77,28000 Kč |
|---|---|
| Unit Price with VAT: | 93,50880 Kč |








