
S25FL128SAGMFV003 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFV003TR-ND - Tape & Reel (TR) 448-S25FL128SAGMFV003CT-ND - Cut Tape (CT) 448-S25FL128SAGMFV003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFV003 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFV003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 66,68300 Kč | 666,83 Kč |
| 25 | 64,71480 Kč | 1 617,87 Kč |
| 50 | 63,22520 Kč | 3 161,26 Kč |
| 100 | 61,73350 Kč | 6 173,35 Kč |
| 250 | 59,77064 Kč | 14 942,66 Kč |
| 500 | 58,29882 Kč | 29 149,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 47,66138 Kč | 69 109,00 Kč |
| 2 900 | 46,81350 Kč | 135 759,15 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |


