8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL064LABMFI003

DigiKey Part Number
448-S25FL064LABMFI003TR-ND - Tape & Reel (TR)
448-S25FL064LABMFI003CT-ND - Cut Tape (CT)
448-S25FL064LABMFI003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S25FL064LABMFI003
Description
IC FLASH 64MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1450
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1026,46000 Kč264,60 Kč
2525,71480 Kč642,87 Kč
5025,15480 Kč1 257,74 Kč
10024,58640 Kč2 458,64 Kč
25023,83448 Kč5 958,62 Kč
50023,26656 Kč11 633,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 45022,40010 Kč32 480,14 Kč
2 90021,84308 Kč63 344,93 Kč
4 35021,52065 Kč93 614,83 Kč
7 25021,11861 Kč153 109,92 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč