
REFXDPS2201170WBPATOBO1 | |
|---|---|
DigiKey Part Number | 448-REFXDPS2201170WBPATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFXDPS2201170WBPATOBO1 |
Description | EVAL BOARD FOR XDPS2201 |
Customer Reference | |
Detailed Description | XDPS2201 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | XDPS2201 | |
Primary Attributes | Li-Ion Battery Charger With Power Path Management | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 540,52000 Kč | 2 540,52 Kč |
| Unit Price without VAT: | 2 540,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,02920 Kč |

