


REFLLC500WFULLGANTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFLLC500WFULLGANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFLLC500WFULLGANTOBO1 |
Description | REFLLC500WFULLGANTOBO1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGC033S101 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 500W | |
Voltage - Output | 22V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | IGC033S101 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 755,97000 Kč | 5 755,97 Kč |
| Unit Price without VAT: | 5 755,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 964,72370 Kč |


