
REFILD8150DC15ASMDTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFILD8150DC15ASMDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFILD8150DC15ASMDTOBO1 |
Description | EVAL BOARD FOR ILD8150 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ILD8150 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 8V ~ 80V | |
Contents | Board(s) | |
Utilized IC / Part | ILD8150 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,81000 Kč | 1 531,81 Kč |
| Unit Price without VAT: | 1 531,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 853,49010 Kč |


