ICC80QSG, IPN70R450P7S - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFICC80QSG84W2BPATOBO1

DigiKey Part Number
448-REFICC80QSG84W2BPATOBO1-ND
Manufacturer
Manufacturer Product Number
REFICC80QSG84W2BPATOBO1
Description
EVAL BOARD FOR ICC80QSG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ICC80QSG, IPN70R450P7S - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
ICC80QSG, IPN70R450P7S
Primary Attributes
176 ~ 264 VAC Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 946,09000 Kč1 946,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 946,09000 Kč
Unit Price with VAT:2 354,76890 Kč