- Power Supply Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REFENGCOOLFAN1KWTOBO1

DigiKey Part Number
448-REFENGCOOLFAN1KWTOBO1-ND
Manufacturer
Manufacturer Product Number
REFENGCOOLFAN1KWTOBO1
Description
DEV KIT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
- Power Supply Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Supply
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 397,52000 Kč8 397,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8 397,52000 Kč
Unit Price with VAT:10 160,99920 Kč