
REF62WFLY1700VSICTOBO1 | |
|---|---|
DigiKey Part Number | 448-REF62WFLY1700VSICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF62WFLY1700VSICTOBO1 |
Description | DEV KIT |
Customer Reference | |
Detailed Description | CoolSiC™ Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,86000 Kč | 1 131,86 Kč |
| Unit Price without VAT: | 1 131,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,55060 Kč |

