
REF48V270WEBIKETOBO1 | |
|---|---|
DigiKey Part Number | 448-REF48V270WEBIKETOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF48V270WEBIKETOBO1 |
Description | REF_48V_270W_EBIKE: Compact moto |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6EDL7151 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Infineon Technologies | Embedded No |
Packaging Box | Utilized IC / Part 6EDL7151 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 466,68000 Kč | 7 466,68 Kč |
| Unit Price without VAT: | 7 466,68000 Kč |
|---|---|
| Unit Price with VAT: | 9 034,68280 Kč |




