REF1KWPSU5GGANTOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1KWPSU5GGANTOBO1

DigiKey Part Number
448-REF1KWPSU5GGANTOBO1-ND
Manufacturer
Manufacturer Product Number
REF1KWPSU5GGANTOBO1
Description
EVAL BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
1kW
Voltage - Output
12V
Current - Output
83A
Voltage - Input
230VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 108,09000 Kč11 108,09 Kč
Manufacturers Standard Package
Unit Price without VAT:11 108,09000 Kč
Unit Price with VAT:13 440,78890 Kč