
REF10KW3LBUCKSIC400TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF10KW3LBUCKSIC400TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF10KW3LBUCKSIC400TOBO1 |
Description | REF10KW3LBUCKSIC400TOBO1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | CoolSiC™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 10kW | |
Voltage - Output | - | |
Current - Output | 34A | |
Voltage - Input | 55V ~ 400V | |
Regulator Topology | Buck | |
Frequency - Switching | 32.5kHz | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 118,56000 Kč | 15 118,56 Kč |
| Unit Price without VAT: | 15 118,56000 Kč |
|---|---|
| Unit Price with VAT: | 18 293,45760 Kč |

