Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT412AS-TPBF

DigiKey Part Number
PVT412AS-TPBFTR-ND - Tape & Reel (TR)
PVT412AS-TPBFCT-ND - Cut Tape (CT)
PVT412AS-TPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVT412AS-TPBF
Description
SSR RELAY SPST-NO 240MA 0-400V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PVT412AS-TPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
240 mA
Series
On-State Resistance (Max)
6 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMT
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10137,24300 Kč1 372,43 Kč
25131,06960 Kč3 276,74 Kč
50126,57600 Kč6 328,80 Kč
100122,23570 Kč12 223,57 Kč
250116,71864 Kč29 179,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750110,42624 Kč82 819,68 Kč
1 500106,62911 Kč159 943,67 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč