



PVT312PBF | |
|---|---|
DigiKey Part Number | PVT312PBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT312PBF |
Description | SSR RELAY SPST-NO 190MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVT312PBF Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 190 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV253 | Panasonic Industry | 535 | 255-1554-5-ND | 114,91000 Kč | Parametric Equivalent |
| AQV253H | Panasonic Industry | 1 228 | 255-2670-ND | 134,31000 Kč | Parametric Equivalent |
| LCA127 | IXYS Integrated Circuits Division | 4 478 | 212-LCA127-ND | 148,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 116,04000 Kč | 1 160,40 Kč |
| 25 | 110,80960 Kč | 2 770,24 Kč |
| 50 | 107,01380 Kč | 5 350,69 Kč |
| 100 | 103,34530 Kč | 10 334,53 Kč |
| 250 | 98,68240 Kč | 24 670,60 Kč |
| 500 | 95,29296 Kč | 47 646,48 Kč |
| 1 000 | 92,01739 Kč | 92 017,39 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |




