Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT312LS-TPBF

DigiKey Part Number
PVT312LS-TPBFTR-ND - Tape & Reel (TR)
PVT312LS-TPBFCT-ND - Cut Tape (CT)
PVT312LS-TPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVT312LS-TPBF
Description
SSR RELAY SPST-NO 170MA 0-250V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
PVT312LS-TPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
170 mA
Series
On-State Resistance (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMT
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1099,15300 Kč991,53 Kč
2594,69240 Kč2 367,31 Kč
5091,44620 Kč4 572,31 Kč
10088,31340 Kč8 831,34 Kč
25084,32796 Kč21 081,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75079,78232 Kč59 836,74 Kč
1 50077,03942 Kč115 559,13 Kč
2 25075,47792 Kč169 825,32 Kč
Manufacturers Standard Package
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč