



PVDZ172NPBF | |
|---|---|
DigiKey Part Number | PVDZ172NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVDZ172NPBF |
Description | SSR RELAY SPST-NO 1.5A 0-60V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVDZ172NPBF Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1.5 A |
Series | On-State Resistance (Max) 250 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Modified |
Circuit | Approval Agency UL |
Output Type DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 147,80500 Kč | 1 478,05 Kč |
| 25 | 141,14840 Kč | 3 528,71 Kč |
| 50 | 136,31060 Kč | 6 815,53 Kč |
| 100 | 131,63440 Kč | 13 163,44 Kč |
| 250 | 125,69320 Kč | 31 423,30 Kč |
| 500 | 121,37306 Kč | 60 686,53 Kč |
| 1 000 | 117,20013 Kč | 117 200,13 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

