PVA3054NPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PVA3054NPBF

PVD1354NPBF

DigiKey Part Number
PVD1354NPBF-ND
Manufacturer
Manufacturer Product Number
PVD1354NPBF
Description
SSR RELAY SPST-NO 550MA 0-100V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
PVD1354NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
550 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP Modified
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,35000 Kč134,35 Kč
10119,64800 Kč1 196,48 Kč
25114,26520 Kč2 856,63 Kč
50110,34900 Kč5 517,45 Kč
100106,56210 Kč10 656,21 Kč
250101,75204 Kč25 438,01 Kč
50098,25552 Kč49 127,76 Kč
1 00094,87690 Kč94 876,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,35000 Kč
Unit Price with VAT:162,56350 Kč