



PVA1354NPBF | |
|---|---|
DigiKey Part Number | PVA1354NPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA1354NPBF |
Description | SSR RELAY SPST-NO 375MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVA1354NPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 375 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 171,95300 Kč | 1 719,53 Kč |
| 25 | 164,20440 Kč | 4 105,11 Kč |
| 50 | 158,56840 Kč | 7 928,42 Kč |
| 100 | 153,12790 Kč | 15 312,79 Kč |
| 250 | 146,21496 Kč | 36 553,74 Kč |
| 500 | 141,18888 Kč | 70 594,44 Kč |
| 1 000 | 136,33308 Kč | 136 333,08 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |

