New Product
ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 199MHz 256KB (256K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC3M5FDS2LGQ1XQLA1

DigiKey Part Number
448-PSC3M5FDS2LGQ1XQLA1-ND
Manufacturer
Manufacturer Product Number
PSC3M5FDS2LGQ1XQLA1
Description
INDUSTRIAL-PSOC C3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 199MHz 256KB (256K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PSC3M5FDS2LGQ1XQLA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b SAR
Core Processor
ARM® Cortex®-M33F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
199MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART
Supplier Device Package
48-VQFN (6x6)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10137,76800 Kč1 377,68 Kč
25127,51680 Kč3 187,92 Kč
100116,25330 Kč11 625,33 Kč
250110,88456 Kč27 721,14 Kč
500107,64834 Kč53 824,17 Kč
1 000104,98538 Kč104 985,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč