New Product
RFID Reader IC 13.56MHz ISO 14443-B I2C 8-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader IC 13.56MHz ISO 14443-B I2C 8-UDFN Exposed Pad
Infineon & DigiKey Product Showcase: OPTIGA™ Authenticate NBT

NBT2000A8K0T4USON8XTMA5

DigiKey Part Number
448-NBT2000A8K0T4USON8XTMA5TR-ND - Tape & Reel (TR)
448-NBT2000A8K0T4USON8XTMA5CT-ND - Cut Tape (CT)
448-NBT2000A8K0T4USON8XTMA5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBT2000A8K0T4USON8XTMA5
Description
NBT2000A8K0T4USON8XTMA5
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443-B I2C 8-UDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
ISO 14443-B
Manufacturer
Infineon Technologies
Interface
I2C
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-UDFN Exposed Pad
Type
RFID Reader
Supplier Device Package
PG-USON-8-8
Frequency
13.56MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,80900 Kč288,09 Kč
2527,18840 Kč679,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,34508 Kč96 725,40 Kč
10 00018,62365 Kč186 236,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč